onsemi LM393DR2G

LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM393DR2G.

Upverter

Datasheet10 pages20 years ago
Datasheet10 pages14 years ago

IHS

Electro Sonic

onsemi

Newark

Inventory History

3 month trend:
-27.64%

CAD Models

Download onsemi LM393DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.094
$ 0.094
Stock
21,771,850
3,600,571
3,600,571
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
-
1.3 µs
1.3 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiLM293DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM293DG
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM393D
Amplifier; Differential Comparators, Dual, 2-36 VSupply, DIP8
STMicroelectronicsLM293DT
LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM393DR
Amplifier; Comparator; Voltage; 36 V; 0.8 mA (Typ.) @ 5 V, DegC; 36 V; SOIC
Texas InstrumentsLM293DR
Op Amp 500μA 85dB 6mA 2Ch 2V ±15V 30V 5mV@30V 250nA@5V SOIC-8 SMD, Adhesive Mount 1.75mm H

Descriptions

Descriptions of onsemi LM393DR2G provided by its distributors.

LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemi Comparators, SOICencapsulation, surface mount, double/Single power supply, 2passageway
Dual Comparator, 9000 Uv Offset-Max, 1300 Ns Response Time, Pdso8
Comparator Dual Ý18V/36V 8-Pin SOIC N T/R
PRECISION COMPARATOR, DUAL, 1.3 US, SOIC; uS, SOIC-8; Comparator Type:Precision; No. of Comparators:2; Response
AMPLIFIER COMPARATOR DUAL OFFSET LV 8-PIN SOIC
Comparator, Dual, Low Offset Voltage
COMPARATOR, DUAL, 1.3US, SOIC-8; Comparator Type:Precision; Response Time / Propogation Delay:1.3µs; Supply Voltage Range:2V to 36V; IC Case / Package:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Product Range:- RoHS Compliant: Yes
Comparator Type = General Purpose / Output Type = DTL / Output Type = ECL / Output Type = TTL / Output Type = MOS / Output Type = CMOS / Output Type = Open Collector / Channels = 2 / Input Offset Voltage Max. mV = 5 / Response Time us = 1.3 / Supply Current uA = 700 / Single Supply Voltage Min. V = 2 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 393DR2G
  • LM393DR2G.