Microchip MCP6542T-I/SN

Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6542T-I/SN.

Inventory History

3 month trend:
-19.04%

CAD Models

Download Microchip MCP6542T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.478
$ 0.478
Stock
1,077,204
651,843
651,843
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP6541-I/SN
Comparator Single R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP6541-E/SN
Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6546-I/SN
Comparator; Sub-Microamp; Single; Open_Drain Output; -40 to 85 C; SOIC-8
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Analog DevicesADCMP392ARZ-RL7
Op Amp, Rail-to-Rail 2Ch 2.3V 5.5V 5mV 30nA SOIC-8 SMD Adhesive Mount 1.5mm H
Texas InstrumentsLMC7211AIM/NOPB
Op Amp 14μA 75dB 1Ch 1.35V-15V 5mV@5V 0.04pA@5V SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm

Descriptions

Descriptions of Microchip MCP6542T-I/SN provided by its distributors.

Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
Microchip Comparator, SOIC, SMD, Single Supply, 2-Channel
DUAL 1.6V PUSH/PULL COMPARATOR, I TEMP8 SOIC 3.90MM(.150IN) T/R
Comparator, Dual, Push Pull, Soic-8; |Microchip Technology MCP6542T-I/SN
MCP6542 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8
Dual 1.6V Push/Pull Comparator, I temp
Comparator, 2 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8
COMPARATOR, DUAL, PUSH PULL, SOIC-8; Comparator Type: Sub-Microamp; No. of Comparators: 2 Comparators; Response Time: 4µs; Supply Voltage Range: 1.6V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: Pus

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6542T-ISN