Texas Instruments TIBPAL16R8-5CFN

Logic - Programmable Arrays (PALs) High-Performance Impact-X PAL Circuit
$ 7.549

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R8-5CFN.

Texas Instruments

Datasheet35 pages11 years ago
Datasheet35 pages14 years ago

Mouser

DigiKey

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.549
$ 48.83
Stock
88,839
42,938
Authorized Distributors
2
2
Case/Package
PLCC
-
Number of Pins
20
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
117 MHz
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
-
-

Related Parts

Lattice SemiconductorGAL18V10B-10LJ
Simple Programmable Logic Devices - SPLDs 18 INPUT 10 OUTPUT 5 V LOW POWER 10ns
Lattice SemiconductorGAL16V8D-10LJ
IC CPLD 8MC 10NS 20PLCC / High Performance E2CMOS PLD Generic Array Logic
Lattice SemiconductorGAL16V8D-15LJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
Texas InstrumentsTIBPAL16L8-25CFN
PAL; 20-Pin PLCC; 5 V; 75 mA; 5.5 V; 0.8 V; 3.3 V; 0.35 V; -3.2 mA; 24 mA
MicrochipATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC / SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube
SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PLCC

Descriptions

Descriptions of Texas Instruments TIBPAL16R8-5CFN provided by its distributors.

Logic - Programmable Arrays (PALs) High-Performance Impact-X PAL Circuit
High-Performance Impact-X PAL Circuits 20-PLCC 0 to 75
TTL QUAD POWER-UP RESET; REGISTER PRELOAD J BEND Programmable Logic Device (PLD) IC 75C 4.75V 125MHz 4.57mm
ELECTRICALLY ERASABLE PAL DEVICE
Programmable Logic IC; Programmable Logic Type:PAL; Logic Type:Programmable; Logic Base Number:16R8; Frequency Max:125MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:PLCC ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.