Lattice Semiconductor GAL16V8D-15LJ

High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8D-15LJ.

IHS

Datasheet26 pages11 years ago

Augswan

Future Electronics

Jameco

Mouser

Alternate Parts

Price @ 1000
$ 2.93
$ 2.93
Stock
957,190
265,216
265,216
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Propagation Delay
15 ns
15 ns
15 ns
Number of Macrocells
8
8
8
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
CMOS
CMOS
Max Frequency
45.5 MHz
45.5 MHz
45.5 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorGAL18V10B-20LJ
Simple Programmable Logic Devices - SPLDs 18 INPUT 10 OUTPUT 5 V LOW POWER 20ns

Descriptions

Descriptions of Lattice Semiconductor GAL16V8D-15LJ provided by its distributors.

High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 20-Pin PLCC
Simple Programmable Logic Devices - SPLDs 5V 16 I/O
16 INPUT, 8 OUTPUT, 5V, LOW PO <AZ
IC PLD 8MACRO 5.0V 15NS 20PLCC

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL 16V8-D15LJ
  • GAL-16V8-D15LJ
  • GAL16V8-D15LJ
  • GAL16V8D15LJ