Rochester Electronics PAL16R8-5JC

Ot Pld, 6.5NS, Pal-type, Ttl, PQCC20
$ 48.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics PAL16R8-5JC.

Rochester Electronics

Datasheet34 pages12 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 48.83
$ 7.549
Stock
42,938
88,839
Authorized Distributors
2
2
Case/Package
-
PLCC
Number of Pins
-
20
Propagation Delay
6.5 ns
5 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
0
8
Memory Type
-
-
Max Frequency
117 MHz
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1986-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rochester Electronics PAL16R8-5JC provided by its distributors.

OT PLD, 6.5ns, PAL-Type, TTL, PQCC20

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAL16R85JC