Texas Instruments THS7372IPWR

4-Channel Video Amplifier with 1-SD and 3-Full-HD Filters with 6-dB Gain 14-TSSOP -40 to 85
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7372IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet49 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+31.52%

CAD Models

Download Texas Instruments THS7372IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.686
Stock
585,704
264,759
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
-3db Bandwidth
9.5 MHz
9.5 MHz
Bandwidth
66 MHz
66 MHz
Gain
6 dB
6 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
70 dB
70 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV344IPWR
Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-TSSOP -40 to 125
STMicroelectronicsLMV824IPT
ROHS3Compliant EAR99 LMV824 Tape & Reel (TR) op amp buffer circuit 5.1mm 0.18muA 800muV 5500kHz
Texas InstrumentsLMV324IPWRG4
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
STMicroelectronicsLMV324LIPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsLMX324IPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments THS7372IPWR provided by its distributors.

4-Channel Video Amplifier with 1-SD and 3-Full-HD Filters with 6-dB Gain 14-TSSOP -40 to 85
Rail to Rail 2.7V 5.5V 9.5MHz Integrated Filter Amplifier TSSOP-14 , 1.05mm
THS7372 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 6dB 1.2mm 28.5mA
Video Amp Quad 5.5V 14-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.