Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LMV324LIPT

Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV324LIPT.

Newark

Datasheet21 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-11.66%

CAD Models

Download STMicroelectronics LMV324LIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.235
$ 0.235
Stock
2,165,152
742,587
742,587
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.7 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1.3 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
72 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Operating Supply Current
130 µA
410 µA
410 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipMCP6004T-I/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
STMicroelectronicsTS27M4CPT
TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - TSSOP-14
STMicroelectronicsTSV324IPT
General purpose low voltage rail to rail input/output op-amp
Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS
Texas InstrumentsLM324PWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
LM324D Series Quad Channel 32 V 7 mV Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics LMV324LIPT provided by its distributors.

Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
ROHS3Compliant EAR99 LMV324 Tape & Reel (TR) op amp buffer circuit 5mm 0.11muA 1mV 1300kHz
LMV324L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-14
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
Integrated Circuit Operational Amplifier: low-power; CH:4; 1.3MHz; 2.7-5.5V; -40+125 deg.C; SMD; TSSOP14
STMicroelectronics Operational Amplifier, Four channels, TSSOPencapsulation, Single power supply, surface mount, 14Pin
Opamp, 1.3Mhz, -40 To 125Deg C; Gain Bandwidth Product:1.3Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Stmicroelectronics LMV324LIPT.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV324LIPT.