Texas Instruments LMV324IPWRG4

Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV324IPWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet48 pages12 years ago
Datasheet45 pages12 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago

Farnell

LCSC

iiiC

DigiKey

Inventory History

3 month trend:
+655%

CAD Models

Download Texas Instruments LMV324IPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.195
Stock
755,607
3,193,116
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
410 µA
410 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV324QPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324QPW
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV324QPWRE4
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments LMV324IPWRG4 provided by its distributors.

Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
Four channels 15nA 1V/us 1MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
General Purpose Op Amp, 2 Ch, 40mA, 1.7mV, 15nA, Rail-to-Rail, Shutdown, 2.7V-5.5V, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
OP-AMP, QUAD, 1MHZ, 1V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 1V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: TSSOP; Nombre de b
Op-Amp, Quad, 1Mhz, 1V/Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV324IPWRG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV324IPWRG4 .