STMicroelectronics LMV824IPT

LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-14
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV824IPT.

IHS

Datasheet32 pages9 years ago

HQonline

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+7.69%

CAD Models

Download STMicroelectronics LMV824IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLMV824IYPT
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsLMV824AIPT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-14
STMicroelectronicsLMV825AIPT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-16
Texas InstrumentsLMV824QPWRQ1
Automotive Catalog Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-TSSOP -40 to 125
Texas InstrumentsLMV824PW
LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas InstrumentsLMV824IPW
Quad Low-Voltage Operational Amplifers with ail-To- ail Outputs 14-TSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics LMV824IPT provided by its distributors.

LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-14
STMicroelectronics General Purpose Low Power Op Amp, Quad, TSSOP-14, Single Supply, SMD
LMV824IPT, QUAD LOW POWER OP AMP, 5.5MHZ RAIL-RAIL, 2.5 TO 5.5 V, 14-PIN TSSOP
Low power, high accuracy, general purpose operational amplifier
Operational Amplifier, 14 Func, 4000uV Offset-Max, CMOS, PDSO4
OP AMP, QUAD, 5.5MHZ, 4MV, 14TSSOP; No. of Amplifiers: 4 Amplifier; Bandwidth: 5.5MHz; Slew Rate: 1.9V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 2.5V to 5.5V; No. of Amplifiers: 4Amplifiers; Op Amp Type: General Purpose; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics