Texas Instruments LMV344IPWR

Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-TSSOP -40 to 125
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV344IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

HQonline

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-40.75%

CAD Models

Download Texas Instruments LMV344IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.634
$ 0.634
Stock
565,326
320,988
320,988
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV344IPWR.

Related Parts

Texas InstrumentsLMV344MTX
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
Texas InstrumentsLMV344MTX/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-TSSOP -40 to 125
Texas InstrumentsLMV344MT/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-TSSOP -40 to 125
STMicroelectronicsTSV854IPT
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
STMicroelectronicsTSV854IYPT
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsLMX324IPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments LMV344IPWR provided by its distributors.

Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
Operational Amplifiers; LMV344IPWR; TEXAS INSTRUMENTS; 4 mV; 14; 5.5 V; 4
107μA(x2 Channels) 1V/μs 39nV/rtHz 1MHz shutdown Rail to Rail 113mA 4 4 2.5V 5.5V 250μV 1pA 1MHz CMOS TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
OP-AMP, CMOS, 1MHZ, 1V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 1V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: TSSOP; Nombre de b
Op-Amp, Cmos, 1Mhz, 1V/Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV344IPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV344IPWR .