Texas Instruments THS7319IZSVR

3-Channel Very Low Power, Low Profile EDTV Video Amplifiers with 6-dB Gain 9-uCSP -40 to 85
$ 1.159

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7319IZSVR.

Texas Instruments

Datasheet33 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7319IZSVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.159
$ 1.305
Stock
513,079
513,646
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
9
9
Number of Circuits
3
3
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
3.4 mA
3.4 mA

Related Parts

Texas InstrumentsTHS7320IYHCR
3-Channel ED Filter Video Amplifier with 4V/V Gain 9-DSBGA -40 to 85
Texas InstrumentsTHS7314DR
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7314D
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
STMicroelectronicsTSH343IDT
TSH343 Series 280 MHz Single Supply Triple Video Buffer - SOIC-8
7NZ04 EAR99 7NZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
NC7NZ14 Series 5.5 V UHS Triple Inverter w/ Schmitt Trigger Input - US-8

Descriptions

Descriptions of Texas Instruments THS7319IZSVR provided by its distributors.

3-Channel Very Low Power, Low Profile EDTV Video Amplifiers with 6-dB Gain 9-uCSP -40 to 85
INDUSTRIAL Surface Mount Single BICMOS Video Amp 80V/mus 20MHz 3V 3.4mA
Video Amp Triple 5V 9-Pin UCSP T/R
VIDEO AMPLIFIER, 3 CHANNEL(S), 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.