Texas Instruments THS7320IYHCR

3-Channel ED Filter Video Amplifier with 4V/V Gain 9-DSBGA -40 to 85
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7320IYHCR.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages13 years ago
Datasheet33 pages13 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7320IYHCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 2.013
Stock
9,211,250
183,817
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
9
9
Number of Circuits
3
3
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX9588AUA+
MAX9588 Tube DUAL Reconstruction Filter audio video amplifier circuit 125C 1.1mm 4.25mA 3V
Texas InstrumentsTHS7316DR
3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85
Buffer Inverter Schmitt Trigger 7NZ14 EAR99 7NZ logic gate circuit 5.9ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
Video Amplifier, 3-Channel, with Standard Definition Reconstruction Filters
Inverter Schmitt Trigger 3-Element CMOS Automotive 8-Pin UDFN T/R
Buffer Inverter 7NP04 7NP Tape & Reel (TR) logic gate circuit 9.2ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 1.6V-2.1V

Descriptions

Descriptions of Texas Instruments THS7320IYHCR provided by its distributors.

3-Channel ED Filter Video Amplifier with 4V/V Gain 9-DSBGA -40 to 85
THS7320 Cut Tape (CT) e1 BOTTOM video amp IC 85C 12dB 500mum 3.5mA
Video Amplifiers 3-Ch ED Fltr Video Amp w/ 4V/V Gain
Video Amp Triple 5V 9-Pin DS-BGA T/R
IC 3-CH INTEG VIDEO AMP 9DSBGA
THS7320 3-CHANNEL ED FILTER VIDE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.