Texas Instruments THS7314D

3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7314D.

Newark

Datasheet31 pages12 years ago
Datasheet31 pages12 years ago

Texas Instruments

Farnell

iiiC

Verical

Inventory History

3 month trend:
-6.52%

CAD Models

Download Texas Instruments THS7314D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.33
$ 0.33
Stock
615,068
30,803,921
30,803,921
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
-3db Bandwidth
-
-
-
Bandwidth
-
-
-
Gain
6 dB
6 dB
6 dB
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
3
3
3
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS7314DR
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7314DG4
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7316DR
3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85
onsemiNCS2553DG
NCS2553 Series 5.25 V SMT 3-Channel High Speed Video Amplifier - SOIC-8
Video Amplifier, 3-Channel, with Standard Definition Reconstruction Filters
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments THS7314D provided by its distributors.

3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
VIDEO AMPLIFIER, TRI, 10.3MHZ, SOIC8; NO; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Rail to Rail 2.85V 5.5V 8.5MHz Integrated Filter Amplifier SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
VIDEO AMPLIFIER, TRI, 10.3MHZ, SOIC8; IC Type:Video Amplifier; No. of Amplifiers:3Amplifiers; Gain Bandwidth:10.3MHz; Slew Rate:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:70mA; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS7314D .