Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7NZ04K8X

7NZ04 EAR99 7NZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7NZ04K8X.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages16 years ago

Master Electronics

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+1.75%

CAD Models

Download onsemi NC7NZ04K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.222
$ 0.222
Stock
3,013,732
44,838,055
44,838,055
Authorized Distributors
6
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
3
3
3
Number of Inputs
1
3
3
Propagation Delay
5 ns
2.9 ns
2.9 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsLMV358LIPT
Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8
STMicroelectronicsTSV358IPT
TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - TSSOP-8
Texas InstrumentsLM358PWR
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM2904PW
Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLM358APWR
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of onsemi NC7NZ04K8X provided by its distributors.

7NZ04 EAR99 7NZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
TINY LOGIC UHS INVERTER Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
NC7NZ04 Series 5.5 V Surface Mount TinyLogic UHS Inverter - US-8
IC, NC7NZ TINY, SMD, US-8; Logic Family / Base Number: -; Logic Type: Inverter; Output Current: 32mA; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: US8; No. of Pins: 8Pins; Logic IC Family: 7NZ; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 7; Logic IC Base Number: 7; Logic IC Function: Uhs Inverter; No. of Gates: 3; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device
The NC7NZ04 is a triple inverter from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7NZ04K8X.