STMicroelectronics TSH343IDT

TSH343 Series 280 MHz Single Supply Triple Video Buffer - SOIC-8
$ 3.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH343IDT.

IHS

Datasheet17 pages20 years ago

Factory Futures

Future Electronics

CAD Models

Download STMicroelectronics TSH343IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-26
LTD Date2025-03-26

Related Parts

STMicroelectronicsTSH340IDT
Video buffer, single supply, low input and output rail of 40mV/GND
STMicroelectronicsTSH103IDT
TSH103 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 6dB 4.9mm 5.5mA
STMicroelectronicsTSV912HYDT
TSV912H Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
Analog DevicesMAX4482ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX9919FASA+T
MAX9919 Series 5.5 V Rail to Rail Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4376TASA+
MAX4376 Series 28 V 1.7 MHz Voltage Current Sense Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSH343IDT provided by its distributors.

TSH343 Series 280 MHz Single Supply Triple Video Buffer - SOIC-8
280MHz single-supply triple video buffer, 6dB, -40 to 85°C, SO-8, Tape and Reel
STMicroelectronics SCT
TSH343 Tape & Reel (TR) e4 DUAL video amp IC 85C 4.9mm 14.4mA 5V
280MHz single-supply triple video buffer
Signal Conditioning And Supply M |Stmicroelectronics TSH343IDT
IC BUFFER TRPL VID 280MHZ 8-SOIC
Video Amplifier, 3 Channel(s), 1 Func, PDSO8
Video Amp Triple 5.5V 8-Pin SO N T/R
VIDEO BUFFER AMPLIFIER, -40 TO 85DEG C; No. of Amplifiers: 3Amplifiers; Gain Bandwidth: 280MHz; Slew Rate: 780V/µs; Supply Voltage Range: 3V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Output Current: 90mA; Amplifi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics