Texas Instruments THS6002CDWPG4

Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6002CDWPG4.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet30 pages0 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments THS6002CDWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.663
$ 16.663
Stock
86,852
324,341
324,341
Authorized Distributors
0
3
3
Case/Package
SO
-
-
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
140 MHz
140 MHz
140 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

STMicroelectronicsTS617IDT
Dual wideband high-output current operational amplifier
STMicroelectronicsLM224DT
LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL064ACDT
TL064 Series 4 Circuit 1 MHz 3.5 V/µs JFET Operational Amplifier - SOIC-14
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R
ISL28430 Series 1.8 - 5.5 V 400 kHz 40 µV RRIO Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments THS6002CDWPG4 provided by its distributors.

Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70
EAR99 THS6002 Tube ALSO OPERATES AT 9V TO 32V SINGLE SUPPLY interface driver 5mV 12muA 2.65mm 70ns
ADSL Driver and Receiver Dual 315MHz 20-Pin HSOP EP Tube
IC TRANSCEIVER FULL 2/2 20HSOIC
IC DVR/RCVR DUAL DIFF 20SOPWRPAD
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:9V; Supply Voltage Max:32V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.