Texas Instruments THS6002IDWP

Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85
$ 17.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6002IDWP.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet30 pages0 years ago

Arrow Electronics

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6002IDWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.266
$ 13.99
$ 13.99
Stock
382,234
772,146
772,146
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
140 MHz
140 MHz
140 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS6002CDWP
Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70
Texas InstrumentsTHS6002CDWPG4
Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70
Texas InstrumentsTHS6012IDWP
500-MILLI AMP DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20
Analog DevicesAD8013ARZ-14
SINGLE SUPPLY, LOW POWER, TRIPLE VIDEO AMPLIFIER Video Amplifier, 3 Channel(s), 1 Func, PDSO14
Analog DevicesLT1814CS#PBF
Op Amp Quad High Speed Amplifier ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
EL5372IUZ Pb-Free Triple 200MHz differential receiver, TAPE & REEL PACK, LEVEL 3

Descriptions

Descriptions of Texas Instruments THS6002IDWP provided by its distributors.

Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85
ADSL Driver and Receiver Dual 315MHz 20-Pin HSOP EP Tube
EAR99 THS6002 Tube ALSO OPERATES AT 9V TO 32V SINGLE SUPPLY interface receiver 5mV 12muA 2.65mm 70ns
DUAL DIFFERENTIAL LINE DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20
IC TRANSCEIVER FULL 2/2 20HSOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
DUAL DIFFERENTIAL LINE DRIVERS & RECEIVE
IC DVR/RCVR DUAL DIFF 20SOPWRPAD
TRANSCEIVER DUAL, SMD, 6002, SOIC20; Line/Bus driver/receiver/transceiver type:Differential Line Driver & Receiver; Interface type:ADSL; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:6002; Drivers, No. of:2; IC Generic number:6002; Logic function number:6002; Pins, No. of:20; Receivers, No. of:2; Transceivers, No. of:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.