STMicroelectronics TL064ACDT

TL064 Series 4 Circuit 1 MHz 3.5 V/µs JFET Operational Amplifier - SOIC-14
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL064ACDT.

HQonline

Datasheet17 pages15 years ago

Future Electronics

Nu Horizons

Inventory History

3 month trend:
-2.12%

CAD Models

Download STMicroelectronics TL064ACDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.265
$ 0.265
Stock
675,948
727,344
727,344
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7.5 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
6 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R
STMicroelectronicsTL084ACDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsMC3403DT
MC3403 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
STMicroelectronicsLM224DT
LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics TL064ACDT provided by its distributors.

TL064 Series 4 Circuit 1 MHz 3.5 V/µs JFET Operational Amplifier - SOIC-14
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R
Operational Amplifier, 14 Func, 7500uV Offset-Max, BIPolar, PDSO4
200μA(x2 Channels) 3.5V/μs 42nV/rtHz 1MHz 80dB shutdown 20mA 4 4 ±18V 3mV 30pA J-FET SO-14 SMD mount,glue mount 1.65mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics