STMicroelectronics LM224DT

LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM224DT.

IHS

Datasheet22 pages7 years ago

Components Direct

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+28.88%

CAD Models

Download STMicroelectronics LM224DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.376
$ 0.376
Stock
10,138,322
1,177,991
1,177,991
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.3 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
7 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
30 V
30 V
Operating Supply Current
1.5 mA
1.4 mA
1.4 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL084ACDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics LM224DT provided by its distributors.

LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronics Low Power Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
Four channels 20nA 0.4V/us 1.3MHz 5mV SOIC-14 Operational Amplifier ROHS
LOW POWER QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers; LM224DT; STMICROELECTRONICS; 14; SO; 5 mV; 70 dB
Amplifier Type = High Gain Operational / Gain Bandwidth MHz = 1.3 / Slew Rate V/us = 0.4 / Input Offset Voltage mV = 5 / Input Bias Current nA = 20 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) dB = 110 / Voltage Gain V/mV = 100 / Input Voltage Noise Density nV/√Hz = 40 / Supply Current mA = 50 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SO-14 / Pins = 14 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5.1 / Width mm = 6.6 / Height mm = 1.2 / Power Supply Type = Dual / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM224D-T
  • LM224DT.