Renesas ISL28430CBZ-T7A

ISL28430 Series 1.8 - 5.5 V 400 kHz 40 µV RRIO Operational Amplifier - SOIC-14
$ 2.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28430CBZ-T7A.

Integrated Device Technology

Datasheet23 pages3 years ago
Datasheet19 pages18 years ago

IHS

Renesas

SHENGYU ELECTRONICS

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL28430CBZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 2.24
Stock
122,561
248,489
Authorized Distributors
4
4
Case/Package
SOP
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
46.8 µV
5 µV
Power Supply Rejection Ratio (PSRR)
138 dB
138 dB
Common Mode Rejection Ratio
125 dB
125 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6.5 V
5.5 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-08-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsTS1854IDT
Operational Amplifier, 14 Func, 3000uV Offset-Max, BIPolar, PDSO4
STMicroelectronicsTS1874AIDT
Op Amp Quad Low Power Amplifier R-R I/O 6V 14-Pin SOIC T/R
STMicroelectronicsTS1874AIYDT
Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin SOIC T/R
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of Renesas ISL28430CBZ-T7A provided by its distributors.

ISL28430 Series 1.8 - 5.5 V 400 kHz 40 µV RRIO Operational Amplifier - SOIC-14
Quad Micropower, Low Drift, RRIO Operational Amplifier
Op Amp Quad Micropower Amplifier R-R I/O ±2.75V/5.5V 14-Pin SO T/R
Operational Amplifier, 4 Func, 46.8uV Offset-Max, CMOS, PDSO14
IC, OP-AMP; Op Amp Type:Rail to Rail; No. of Amplifiers:4; Slew Rate:0.2V/µs; Supply Voltage Range:± 0.9V to ± 2.75V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:400kHz; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M