Texas Instruments THS3092DDA

ROHS3Compliant EAR99 THS3092 Matte Tin (Sn) op amp buffer circuit 4.89mm 4muA 9V 145000kHz
$ 14.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3092DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet42 pages18 years ago

element14 APAC

HQonline

Newark

iiiC

Inventory History

3 month trend:
-10.48%

CAD Models

Download Texas Instruments THS3092DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.23
$ 10.742
$ 10.742
Stock
177,921
135,970
135,970
Authorized Distributors
4
1
1
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5700 V/µs
5700 V/µs
5700 V/µs
Gain Bandwidth Product
145 MHz
145 MHz
145 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3092DDA.

Related Parts

Texas InstrumentsTHS3062DR
High-Voltage, High Slew-Rate Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3062DRG4
High-Voltage, High Slew-Rate Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3062DDA
Dual, High-Voltage, High Slew-Rate Current Feedback Amplifier 8-SO PowerPAD -40 to 85
Analog DevicesAD812ARZ
VIDEO AMPLIFIER, 2AMP, 145MHZ, SOIC; Available until stocks are exhausted Alternative available
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
STMicroelectronicsLM2904AYDT
LM2904A Series 30 V 1.1 MHz Low Power SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments THS3092DDA provided by its distributors.

ROHS3Compliant EAR99 THS3092 Matte Tin (Sn) op amp buffer circuit 4.89mm 4muA 9V 145000kHz
Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin HSOIC EP Tube
OP AMP, DUAL CFB, SMD, 3092, HSOP8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 160MHz; Vitesse de balayage: 5700V/µs; Gamme de tension d'alimentation: ± 5V à ± 15V; Type de boîtier d'amplificateur: SOIC; Nombre
OP AMP, DUAL CFB, SMD, 3092, HSOP8; No. of Amplifiers:2 Amplifier; Bandwidth:160MHz; Slew Rate:5700V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 5V to ± 15V; Amplifier Type:Operational; Base Number:3092; Input Offset Voltage Max:4mV; No. of Amplifiers:2Amplifiers; Op Amp Type:Current Feedback; Operating Temperature Range:-40°C to +85°C; Supply Voltage + Nom:30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.