Renesas EL2227CSZ-T7

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
$ 4.788
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL2227CSZ-T7.

IHS

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.788
$ 5.75
$ 5.75
Stock
118,088
186,929
186,929
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
137 MHz
137 MHz
137 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
5 V
-
-
Max Supply Voltage
14 V
14 V
14 V
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-08-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesLT6201IS8#PBF
Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp
Analog DevicesAD823AARZ
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD8397ARDZ
Rail-to-Rail, High Output Current Amplifier | IC OPAMP VFB 2 CIRCUIT 8SOIC
Texas InstrumentsTLE2082AID
Dual, 38V, 10MHz, 40V/μs slew rate, 3mV offset voltage operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6619QMAK/NOPB
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Renesas EL2227CSZ-T7 provided by its distributors.

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
Op Amp Dual Low Noise Amplifier ±12V/24V 8-Pin SOIC T/R
DUAL OP-AMP 3000 uV OFFSET-MAX 137 MHz BAND WIDTH PDSO8
4.8mA(x2 Channels) 50V/μs 1.9nV/rtHz 137MHz 60dB shutdown 180mA 2 2 24V 200μV 3.4μA 115MHz Voltage Feedback SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M