Analog Devices AD812ARZ

VIDEO AMPLIFIER, 2AMP, 145MHZ, SOIC; Available until stocks are exhausted Alternative available
$ 7.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD812ARZ.

HQonline

Datasheet16 pages28 years ago

Analog Devices

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-14.55%

CAD Models

Download Analog Devices AD812ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD812ARZ.

Related Parts

Analog DevicesAD812AR
DUAL, CURRENT FEEDBACK LOW POWER OP AMP Operational Amplifier, 1 Func, BIPolar, PDSO8
Analog DevicesLT1810IS8#PBF
Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMH6628MA/NOPB
AMP LOW NOISE 300MHZ DUAL, SOIC8; Case style:SOIC; Base number:6628; Pins, No. of:8
Analog DevicesAD8039SRZ-EPR7
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R
Analog DevicesMAX4417ESA
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTHS4042CDR
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD812ARZ provided by its distributors.

VIDEO AMPLIFIER, 2AMP, 145MHZ, SOIC; Available until stocks are exhausted Alternative available
Dual, Current Feedback Low Power Op Amp
Video Amplifier, 2Amp, 145Mhz, Soic; |Analog Devices, Inc. AD812ARZ
Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDSO8
4.5mA 145MHz 2 SOIC-8 Video Amplifiers ROHS
Analog Devices video amplifier chip, double/Single power supply, 8Pin, 2passageway, SOICencapsulation, surface mount
ANALOG DEVICES - AD812ARZ - Amplificateur vidéo, 2 Amplificateur(s), 65 MHz, 1600 V/µs, -40 °C, 85 °C, 50 mA
视频 放大器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
IC, OP AMP, DUAL, CURR FB, 8SOIC
IC OPAMP DUAL CURR-FDBK 8-SOIC
Dual video op amp, AD812AR SO8
RS APAC
2 CHANNEL VIDEO AMPLIFIER PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD812ARZ .
  • AD812ARZ.