Texas Instruments THS3062DRG4

High-Voltage, High Slew-Rate Current Feedback Amplifier 8-SOIC -40 to 85
$ 5.344

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3062DRG4.

Texas Instruments

Datasheet33 pages18 years ago
Datasheet20 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS3062DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.344
$ 5.344
Stock
128,757
120,068
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
7000 V/µs
7000 V/µs
Gain Bandwidth Product
2.2 GHz
2.2 GHz
Input Offset Voltage (Vos)
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
8.3 mA
8.3 mA

Related Parts

Texas InstrumentsTHS3062DDA
Dual, High-Voltage, High Slew-Rate Current Feedback Amplifier 8-SO PowerPAD -40 to 85
Texas InstrumentsTHS3092DDA
ROHS3Compliant EAR99 THS3092 Matte Tin (Sn) op amp buffer circuit 4.89mm 4muA 9V 145000kHz
Texas InstrumentsTHS3202DR
Op Amp Dual High Speed Amplifier ±7.5V/15V 8-Pin SOIC T/R
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
MicrochipMCP6442-E/SN
Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
onsemiLM358DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments THS3062DRG4 provided by its distributors.

High-Voltage, High Slew-Rate Current Feedback Amplifier 8-SOIC -40 to 85
Op Amp Dual High Voltage Amplifier ±15V/30V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Current Feedback; Gain Bandwidth -3db:300MHz; Slew Rate:7000V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.