Texas Instruments THS3092DDAR

ROHS3Compliant EAR99 THS3092 Matte Tin (Sn) op amp buffer circuit 4.89mm 4muA 900muV 145000kHz
$ 10.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3092DDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet43 pages14 years ago
Datasheet42 pages18 years ago

HQonline

Arrow Electronics

CAD Models

Download Texas Instruments THS3092DDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.742
$ 14.23
$ 14.23
Stock
135,970
177,921
177,921
Authorized Distributors
1
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5700 V/µs
5700 V/µs
5700 V/µs
Gain Bandwidth Product
145 MHz
145 MHz
145 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3092DDAR.

Descriptions

Descriptions of Texas Instruments THS3092DDAR provided by its distributors.

ROHS3Compliant EAR99 THS3092 Matte Tin (Sn) op amp buffer circuit 4.89mm 4muA 900muV 145000kHz
IC OPAMP CFA 2 CIRC 8SOPWRPAD / Current Feedback Amplifier 2 Circuit 8-SO PowerPad
Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin HSOP EP T/R
Dual 4uA 5700V/us 145MHz SOP-8-EP Operational Amplifier ROHS
9.5mA(x2 Channels) 5.7KV/¦Ìs 2nV/rtHz 145MHz 280mA 2 2 ¡À15V,30V 900¦ÌV 4¦ÌA 160MHz Current Feedback SOP , 4.89mm*3.9mm*1.48mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.