Texas Instruments THS1215CPWR

Converters - Analog to Digital (ADC) 12-Bit, 15 MSPS w/Low Pwr & exc ENOB
$ 7.684

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1215CPWR.

Mouser

Datasheet24 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1215CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.684
$ 14.951
$ 14.951
Stock
149,597
494,186
494,186
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
15 Msps
15 Msps
15 Msps
Polarity
-
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Texas InstrumentsTHS1031CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
Analog DevicesAD7934BRUZ-6REEL7
4-Channel Single ADC SAR 625ksps 12-bit Parallel 28-Pin TSSOP T/R
Texas InstrumentsTHS1230CPWR
1-Channel Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin TSSOP T/R
Texas InstrumentsADC1173CIMTCX/NOPB
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
Analog DevicesAD9235BRUZRL7-40
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesAD9235BRUZ-20
Analog to Digital Converter Single Pipelined 20 MSPS 12-Bit Parallel 28-Pin TSSOP

Descriptions

Descriptions of Texas Instruments THS1215CPWR provided by its distributors.

Converters - Analog to Digital (ADC) 12-Bit, 15 MSPS w/Low Pwr & exc ENOB
1-Channel Single ADC Pipelined 15Msps 12-bit Parallel 28-Pin TSSOP T/R
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:15MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.