
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD9235BRUZRL7-40 | 1 | 1 | Tape & Reel | 10h | |||||||
| DigiKey | AD9235BRUZRL7-40CT-ND | 1 | 1 | Cut Tape | ||||||||
| Richardson RFPD | AD9235BRUZRL7-40 | Contact | 1K | 9h | ||||||||
| Farnell | AD9235BRUZRL7-40 | 40 | 1 | Cut Tape | 2h | |||||||
| Mouser | 584-AD9235BRUZR7-40 | 14 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Analog Devices AD9235BRUZRL7-40.
Download Analog Devices AD9235BRUZRL7-40 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices AD9235BRUZRL7-40 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD9235BRUZRL7-40.