Texas Instruments THS1230CPWR

1-Channel Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin TSSOP T/R
$ 6.604

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1230CPWR.

Mouser

Datasheet25 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1230CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.604
$ 18.731
$ 18.731
Stock
106,905
120,061
120,061
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
30 Msps
30 Msps
30 Msps
Polarity
-
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
2 LSB
2 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Texas InstrumentsTHS1031CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
Texas InstrumentsTHS1030CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP 0 to 70
Texas InstrumentsTHS1030CPWR
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
Analog DevicesAD7934BRUZ-6REEL7
4-Channel Single ADC SAR 625ksps 12-bit Parallel 28-Pin TSSOP T/R
Analog DevicesAD9235BRUZRL7-40
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesAD9235BRUZ-20
Analog to Digital Converter Single Pipelined 20 MSPS 12-Bit Parallel 28-Pin TSSOP

Descriptions

Descriptions of Texas Instruments THS1230CPWR provided by its distributors.

1-Channel Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin TSSOP T/R
Converters - Analog to Digital (ADC) Low Power, High-Speed ADC
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.