Texas Instruments THS1215IPW

12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-TSSOP -40 to 85
$ 14.951

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1215IPW.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages25 years ago

Mouser

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1215IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.951
$ 15.625
$ 15.625
Stock
612,510
235,259
235,259
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
15 Msps
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1215IPW.

Related Parts

Texas InstrumentsTHS1230IPW
Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin TSSOP Tube
Texas InstrumentsTHS1230CPW
1-Channel Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin TSSOP Tube
Texas InstrumentsTHS1031CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
Analog DevicesAD9235BRUZRL7-40
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesAD9235BRUZRL7-20
12-Bit, 20/40/65 MSPS 3 V A/D Converter | IC ADC 12BIT PIPELINED 28TSSOP
Analog DevicesAD9235BRURL7-20
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28

Descriptions

Descriptions of Texas Instruments THS1215IPW provided by its distributors.

12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-TSSOP -40 to 85
3.3-V, 12-BIT, 15 MSPS, LOW-POWER ANALOG-TO-DIGITAL CONVERTER WITH POWER DOWN | IC ADC 12BIT PIPELINED 28TSSOP
ADC Single Pipelined 15Msps 12-bit Parallel 28-Pin TSSOP Tube
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:15MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.