Texas Instruments THS1031CPW

10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
$ 8.888
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1031CPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages0 years ago

Newark

Mouser

Sierra IC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments THS1031CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.888
$ 7.59
$ 7.59
Stock
226,243
212,462
212,462
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
-
10
10
Sampling Rate
30 Msps
30 Msps
30 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1031CPW.

Related Parts

Texas InstrumentsTHS1031IPW
3-V TO 5.5-V, 10-BIT, 30 MSPS CMOS ANALOG-TO-DIGITAL CONVERTER | IC ADC 10BIT PIPELINED 28TSSOP
Texas InstrumentsTHS1030CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP 0 to 70
Texas InstrumentsTHS1030IPW
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP -40 to 85
Analog DevicesAD7934BRUZ-6REEL7
4-Channel Single ADC SAR 625ksps 12-bit Parallel 28-Pin TSSOP T/R
Analog DevicesAD7934BRUZ-REEL7
4-Channel Single ADC SAR 1.5Msps 12-bit Parallel 28-Pin TSSOP T/R
Analog DevicesAD7934BRU-REEL
ADC Single SAR 1.5Msps 12-bit Parallel 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments THS1031CPW provided by its distributors.

10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
1-Channel Single ADC Pipelined 30Msps 10-bit Parallel 28-Pin TSSOP Tube
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
28-TSSOP (0.173 4.40mm Width) THS1031 ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 30.6mA 30Msps 135mW
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:30 MSPS; Termination Type:SMD; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; ADC Resolution:10-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.