Texas Instruments THS1060CPHP

10 Bit, 60 MSPS ADC Diff. Input/Clock, Best in Industry ENOB over full temp range 48-HTQFP 0 to 70
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1060CPHP.

Factory Futures

Datasheet22 pages25 years ago

Texas Instruments

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1060CPHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.409
$ 3.409
Stock
96,978
111,201
111,201
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
48
-
-
Number of Bits
10
10
10
Sampling Rate
60 Msps
-
-
Polarity
-
-
-
Interface
Parallel
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsADS5103IPFB
10 Bit, 40MSPS ADC, 1.8V, Int/Ext Ref, w/Power-Down 48-TQFP -40 to 85
Texas InstrumentsADC10D020CIVSE/NOPB
DUAL 10-BIT, 20 MSPS, 150 MW A/D CONVERTER
Texas InstrumentsADS7882IPFBR
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
Analog DevicesAD9288BSTZ-40
ADC, 8-BIT, 40MSPS, LQFP-48; Available until stocks are exhausted Alternative available
Analog DevicesAD9288BSTZRL-40
2-Channel Dual ADC Pipelined 40Msps 8-bit Parallel 48-Pin LQFP T/R
Analog DevicesAD7859AP-REEL
ADC Single SAR 200ksps 12-bit Parallel 44-Pin PLCC T/R

Descriptions

Descriptions of Texas Instruments THS1060CPHP provided by its distributors.

10 Bit, 60 MSPS ADC Diff. Input/Clock, Best in Industry ENOB over full temp range 48-HTQFP 0 to 70
1-Channel Single ADC Pipelined 60Msps 10-bit Parallel 48-Pin HTQFP EP
1-CH 10-BIT DELTA-SIGMA ADC PARALLEL ACCESS PQFP48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.