Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7859AP-REEL

ADC Single SAR 200ksps 12-bit Parallel 44-Pin PLCC T/R

$ 4.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7859AP-REEL.

DigiKey

Datasheet28 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.61
$ 18.16
$ 18.16
Stock
111,633
169,101
169,101
Authorized Distributors
1
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
-
200 ksps
200 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsADC12048CIV
IC ADC 12BIT SAR 44PLCC "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PLCC (16.58x16.58)"
MicrochipTC7109CLW
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART
MicrochipTC7109ACLW
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART
MicrochipTC7109ACLW713
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART
Analog DevicesICL7109EQH+TD
±5V 30Msps 12bit 1 12 Parallel Differential ±5V Dual-Slope LCC SMD mount 16.66mm*16.66mm*3.96mm
Analog DevicesICL7109CQH+TD
Analog to Digital Converters - ADC 12-Bit A/D Converter with 3-State Binary Outputs

Descriptions

Descriptions of Analog Devices AD7859AP-REEL provided by its distributors.

ADC Single SAR 200ksps 12-bit Parallel 44-Pin PLCC T/R
IC ADC 12BIT 8CH LP 44-PLCC 12 Bit Analog to Digital Converter Input 44-PLCC (16.59x16.59)
J BEND QUAD Not Qualified CMOS Analog to Digital Converter 85C 3.3/5V 4.5mus 0.2MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated