Texas Instruments ADS5103IPFB

10 Bit, 40MSPS ADC, 1.8V, Int/Ext Ref, w/Power-Down 48-TQFP -40 to 85
$ 8.674

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5103IPFB.

Texas Instruments

Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Datasheet26 pages24 years ago

Mouser

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5103IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADS7881IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Texas InstrumentsADC10D040CIVS/NOPB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsADS7881IPFBR
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
Analog DevicesMAX1196ECM+D
2-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP48

Descriptions

Descriptions of Texas Instruments ADS5103IPFB provided by its distributors.

10 Bit, 40MSPS ADC, 1.8V, Int/Ext Ref, w/Power-Down 48-TQFP -40 to 85
1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 48-Pin TQFP Tray
1.65V~2V 59dB 40Msps 10bit 1 10 Parallel Differential 1.65V~2V Pipelined TQFP-48 SMD mount 7mm*7mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:1.65V; Supply Voltage Max:2V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.