
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | AD9288BSTZRL-40 | 1,760 | 6h | |||||||||
| Analog Devices | AD9288BSTZRL-40 | 0 | 2K | Tape & Reel | 13h | |||||||
| Richardson RFPD | AD9288BSTZRL-40 | Contact | 2K | 13h | ||||||||
| Arrow Electronics | AD9288BSTZRL-40 | 0 | 2K | |||||||||
| Win Source | WS-AD9288BSTZRL-40 | 1,000 | 5 | 7h |
Download datasheets and manufacturer documentation for Analog Devices AD9288BSTZRL-40.
Download Analog Devices AD9288BSTZRL-40 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices AD9288BSTZRL-40 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD9288BSTZRL-40.