Texas Instruments ADS7882IPFBR

2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
$ 7.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7882IPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.77%

CAD Models

Download Texas Instruments ADS7882IPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.819
$ 9.395
Stock
521,557
1,043,588
Authorized Distributors
3
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
4 LSB
4 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsTHS1401CPFB
14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP 0 to 70

Descriptions

Descriptions of Texas Instruments ADS7882IPFBR provided by its distributors.

2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48
1-Channel Single ADC SAR 3Msps 12-bit Parallel 48-Pin TQFP T/R
ADC 12BIT 3MSPS LP SAR 48-TQFP
5V 69.5dB 3Msps 12bit 1 12 Parallel Pseudo-Differential 2.7V~5.25V SAR QFP SMD mount,glue mount 7mm*7mm*1mm
12Bit 5V 3MHz Parallel TQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.