Texas Instruments TDC1000QPWRQ1

Automotive Ultrasonic Sensing Analog Front End for Level and Concentration Sensing 28-TSSOP -40 to 125
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TDC1000QPWRQ1.

Texas Instruments

Datasheet57 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages11 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+40.81%

CAD Models

Download Texas Instruments TDC1000QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.46
$ 2.39
$ 2.39
Stock
803,021
565,042
565,042
Authorized Distributors
2
3
3
Number of Bits
-
-
-
Number of Channels
-
2
2
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of A/D Converters
-
1
1
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TDC1000QPWRQ1.

Related Parts

Texas InstrumentsMSP430G2553IPW28
16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430F2132IPW
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85
Texas InstrumentsMSP430F1232IPW
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-TSSOP -40 to 85
NXP SemiconductorsMC9S08SH32CTL
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 28-Pin TSSOP Rail
NXP SemiconductorsSC16IS752IPW,128
5Mbps 6mA I2C,RS232,RS485,SPI,UART 2 2 2 Channel 2.5V 2.7V,3.6V 64B TSSOP-28 , 1.1mm
NXP SemiconductorsMC9S08SH16CTLR
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TDC1000QPWRQ1 provided by its distributors.

Automotive Ultrasonic Sensing Analog Front End for Level and Concentration Sensing 28-TSSOP -40 to 125
Other Interface ICs; TDC1000QPWRQ1; TEXAS INSTRUMENTS; 28; TSSOP
AFE General Purpose 3.3V/5V Automotive Medical 28-Pin TSSOP T/R
TSSOP-28 ADCs/DACs - Special Purpose ROHS
TSSOP-28 ADC/DAC - Specialized ROHS
TDC1000 3.7V 5mA 1.2mm -40C~125C
Static Ultrasonic Flowmeter Afe
Analog Circuit, 1 Func, PDSO28
ULTRASONIC SENSING ANALOG FRONT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.