Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2132IPW

16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2132IPW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet70 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+3.77%

CAD Models

Download Texas Instruments MSP430F2132IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.1
$ 3.133
$ 3.133
Stock
215,800
596,142
596,142
Authorized Distributors
5
4
4
Case/Package
TSSOP
VQFN
VQFN
Number of Pins
28
32
32
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
24
24
24
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2132IPW.

Related Parts

Texas InstrumentsMSP430G2403IPW28
16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430G2453IPW28
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430G2433IPW28R
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, UART/SPI/I2C, timer 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2132IPW provided by its distributors.

16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85
IC MCU 16BIT 8KB FLASH 28TSSOP MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 28-TSSOP
Texas Instruments MSP430 MCU, MSP430 Core, 28-Pin TSSOP, 0 CAN Ch
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP Tube
16-bit Ultra-Low-Power Microcontroller, 8kB Flash, 512B AM, 10 bit ADC, 1 USCI 28-TSSOP -40 to 85
Mcu, 16Bit, Msp430, 16Mhz, Tssop-28; |Texas Instruments MSP430F2132IPW
MCU, 16BIT, MSP430, 16MHZ, TSSOP-28; Product Range: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: TSSOP; No. of I/O's: 24I/O's; Embedded Interface Type: I2C, IrDA, LIN, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430F2x; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: MSP430F2xx; Flash Memory Size: 8KB; MPU Core Size: 16bit; No. of ADC Inputs: 8; No. of Timers: 2; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, Timer; Program Memory Size: 8KB; Supply Voltage Range: 1.8V to 3.6V; Termination Type: Surface Mount Device
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...3.6 V No. of I/Os: 24 No. of timers: 2 Series: MSP430 F2132 Bus width: 16 Bit Interfaces: UART / IrDA / LIN / SPI / I²C Package: TSSOP-28 ADC resolution: 10 bit Flash memory: 8 KB Instruction cycle duration: 125 ns RAM: 512 Byte

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2132IPW .