Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F1232IPW

8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-TSSOP -40 to 85
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1232IPW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet57 pages11 years ago
Datasheet55 pages13 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
-11.03%

CAD Models

Download Texas Instruments MSP430F1232IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.66
$ 3.556
Stock
3,167,973
833,938
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
22
22
Interface
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1232IPW.

Related Parts

Texas InstrumentsMSP430FR5728IPW
8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430FR5720IPW
8 MHz MCU with 4KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430FR5724IPWR
8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI/I2C, timer 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F1232IPW provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP Tube
IC MCU 16BIT 8KB FLASH 28TSSOP MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 28-TSSOP
1.8V~3.6V 8MHz 2KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 22 1 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 TSSOP-28 SMD mount 9.7mm*4.4mm*1.15mm
MCU, 16BIT, MSP430, 8MHZ, TSSOP-22; Gamme de produit: MSP430 Family MSP430F1x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 8KB; Taille mémoi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F1232IPW .
  • MSP430F1232IPW.
  • MSP430F1232IPW...