Texas Instruments TDC1000PWR

Ultrasonic sensing analog front end for level and concentration sensing 28-TSSOP -40 to 125
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TDC1000PWR.

Texas Instruments

Datasheet57 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages11 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
+2.29%

CAD Models

Download Texas Instruments TDC1000PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 2.46
$ 2.46
Stock
565,025
799,510
799,510
Authorized Distributors
3
2
2
Number of Bits
-
-
-
Number of Channels
2
-
-
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of A/D Converters
1
-
-
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTDC1011PWR
Single Channel Ultrasonic Sensing Analog Front End (AFE) for Level and ID Sensing 28-TSSOP -40 to 125
NXP SemiconductorsS9S08SG16E1CTLR
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 28
NXP SemiconductorsS9S08SG16E1MTL
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 28
NXP SemiconductorsS9S08SG16E1MTLR
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-TSSOP
MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
MicrochipMCP2515T-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20

Descriptions

Descriptions of Texas Instruments TDC1000PWR provided by its distributors.

Ultrasonic sensing analog front end for level and concentration sensing 28-TSSOP -40 to 125
AFE General Purpose 3.3V/5V Medical 28-Pin TSSOP T/R
TSSOP-28 ADCs/DACs - Special Purpose ROHS
TSSOP-28 ADC/DAC - Specialized ROHS
Analog Circuit, 1 Func, 2 Channel, PDSO28
Analogue Front End, Aec-Q100, Tssop-28
ULTRASONIC SENSING ANALOG FRONT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.