NXP Semiconductors SC16IS752IPW,128

5MBPS 6MA I2C, RS232, RS485, Spi, Uart 2 2 2 Channel 2.5V 2.7V, 3.6V 64B TSSOP-28 , 1.1MM
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS752IPW,128.

IHS

Datasheet60 pages14 years ago

LCSC

iiiC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+6.91%

CAD Models

Download NXP Semiconductors SC16IS752IPW,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.41
$ 3.26
$ 3.26
Stock
624,184
192,135
192,135
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Channels
2
2
2
Data Rate
625 kbps
625 kbps
625 kbps
Memory Size
-
64 B
64 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsMSP430F2132IPW
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85
Texas InstrumentsMSP430G2553IPW28
16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430F2112IPW
16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85
NXP SemiconductorsLPC1114FDH28/102:5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 28-Pin TSSOP T/R
NXP SemiconductorsPCA9665APW,118
PCA9665A Cut Tape (CT) R-PDSO-G20 2003 interface controller 2.3V~3.6V 1.1mm 100muA -40C~85C

Descriptions

Descriptions of NXP Semiconductors SC16IS752IPW,128 provided by its distributors.

5Mbps 6mA I2C,RS232,RS485,SPI,UART 2 2 2 Channel 2.5V 2.7V,3.6V 64B TSSOP-28 , 1.1mm
UART Interface, Serial UART, 2 Channels, 5 Mbps, 3 V, 3.6 V, TSSOP
UART Interface ICs; SC16IS752IPW,128; NXP SEMICONDUCTORS; 28; 5 Mbps; No; 3.6 V
SC16IS752 Series I2C Bus / SPI Interface 5 Mbps Dual Channel UART - TSSOP-28
UART 2-CH 64byte FIFO 2.5V/3.3V 28-Pin TSSOP T/R
Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP28_9.7X4.4MM

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16IS752IPW 128
  • SC16IS752IPW,128.
  • SC16IS752IPW-128
  • SC16IS752IPW128
  • SC16IS752IPW@128