Texas Instruments TCM129C19N

u-law, 1.536 MHz, Interface for DSP 16-PDIP -40 to 85
$ 1.148

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCM129C19N.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages27 years ago
Datasheet42 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.148
$ 1.238
Stock
100,554
162,871
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Resolution
-
-
Interface
-
-
Number of A/D Converters
-
-
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

STMicroelectronicsULN2002A
ARRAY; DIP16; 7-CHANNEL DARLINGTON; 50V; 13 V (MAX.); 500MA COLLECTOR; 25MA IB
STMicroelectronicsSG3525AN
SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsSN75468N
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-PDIP 0 to 70
Texas InstrumentsSN74HC4020N
Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
STMicroelectronicsSG2525AN
SG2525A Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16

Descriptions

Descriptions of Texas Instruments TCM129C19N provided by its distributors.

u-law, 1.536 MHz, Interface for DSP 16-PDIP -40 to 85
Audio Codec 1ADC / 1DAC 20-Pin SOIC
PDIP-16 Telecommunication Interface ICs ROHS
Contains Lead Not Qualified Non-RoHS Compliant SYNCHRONOUS/ASYNCHRONOUS IC CODEC (Type) 85C 14mA 19.305mm +-5V
PCM CODEC, MU-LAW, 1-FUNC, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.