Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SG2525AN

SG2525A Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16

$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SG2525AN.

HQonline

Datasheet12 pages15 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.30%

CAD Models

Download STMicroelectronics SG2525AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 0.963
$ 0.963
Stock
260,188
753,980
753,980
Authorized Distributors
6
6
6
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
5.15 V
5.1 V
5.1 V
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
35 V
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
400 kHz
400 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
Yes
-
-
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTL1451CN
Dual Pulse-Width-Modulation Control Circuit 16-PDIP -20 to 85
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
Texas InstrumentsLM3524DN
Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin PDIP Tube
Texas InstrumentsLM78S40CN
Universal Switching Regulator Subsystem 16-PDIP -55 to 125
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
onsemiMC44605P
7.5V~18V Flyback Up~250KHz 2.4V 2.6V No short circuit,Overvoltage PDIP-16 Through hole mounting

Descriptions

Descriptions of STMicroelectronics SG2525AN provided by its distributors.

SG2525A Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16
Pwr Sply Func, PWM Controller, DIP-16,VS 4.5 to 35V, IS 14mA, PD 1000mW, VO 5.1V
PWM CONTROLLER, 500KHZ, 35V, DIP-16; Input Voltage: -; Output Voltage: -; Output Current: 500mA; Supply Voltage Min: 8V; Supply Voltage Max: 35V; Controller IC Case ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG2525AN.