Texas Instruments SN74HC4020N

Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4020N.

element14 APAC

Datasheet20 pages11 years ago

Texas Instruments

element14

Mouser

Farnell

Inventory History

3 month trend:
+0.08%

CAD Models

Download Texas Instruments SN74HC4020N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.606
$ 0.606
Stock
3,605,763
442,582
442,582
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4020N.

Related Parts

Texas InstrumentsSN74HC4060N
14-Stage Asynchronous Binary Counters And Oscillators 16-PDIP -40 to 85
Texas InstrumentsSN74HC4040N
COUNTER, ASYNCHRONOUS BINARY; 12 BIT ASYNCHRONOUS BINARY COUNTER; 0 TO 5 V
Counter Single 14-Bit Binary UP Automotive 16-Pin PDIP Box / IC COUNTER 14STAGE BIN 16-DIP
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
Texas InstrumentsSN74HC4040NE4
PDIP INDUSTRIAL e4 Nickel/Palladium/Gold (Ni/Pd/Au) divider circuit 32ns 6.35mm 5V 0.0052A
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A

Descriptions

Descriptions of Texas Instruments SN74HC4020N provided by its distributors.

Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16
Logic, Async Binary Counter, 16Dip; |Texas Instruments SN74HC4020N
14-Bit Asynchronous Binary Counters 16-PDIP -40 to 85
Counter Single 14-Bit Binary UP 16-Pin Plastic Dip Tube
Negative Edge 2V~6V 14 1 33MHz PDIP-16 Counters / Dividers ROHS
IC, Counter, Ripple, Up Only, Binary, 14 Bit, TH
Tube Active e4 74HC4020 divider circuit 32ns 6.35mm 5V 0.0052A
IC ASYNC BINARY COUNTER 16-DIP
IC BINARY COUNTER 14-BIT 16DIP
Counter / Multiplier / Divider Logic IC
Logic IC, 2V-6V, PDIP-16, TH, 5.08mm H
Logic - Counters 14-Bit Asynch Binary
SN74HC4020 14-BIT ASYNCHRONOUS B
LOGIC, ASYNC BINARY COUNTER, 16DIP; Logic Family / Base Number: 74HC4020; Counter Type: Binary, Asynchronous; Clock Frequency: 53MHz; Count Maximum: 14; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 744020; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Device Marking: 4020; Logic Function Number: 744020; Logic IC Base Number: 744020; Logic IC Function: 14bit Asynchronous Binary Counter; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC4020N .
  • SN74HC4020N.