Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SG3525AN

SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SG3525AN.

Burklin Elektronik

Datasheet12 pages15 years ago

TME

RS (Formerly Allied Electronics)

Jameco (USA)

B+D Enterprises

Inventory History

3 month trend:
-31.20%

CAD Models

Download STMicroelectronics SG3525AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 0.963
$ 0.963
Stock
48,233,296
1,002,059
1,002,059
Authorized Distributors
6
6
6
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
5.2 V
5.1 V
5.1 V
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
35 V
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
400 kHz
400 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsLM3524DN
Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin PDIP Tube
Texas InstrumentsTL1451CN
Dual Pulse-Width-Modulation Control Circuit 16-PDIP -20 to 85
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
Texas InstrumentsLM78S40CN
Universal Switching Regulator Subsystem 16-PDIP -55 to 125
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
onsemiMC44605P
7.5V~18V Flyback Up~250KHz 2.4V 2.6V No short circuit,Overvoltage PDIP-16 Through hole mounting

Descriptions

Descriptions of STMicroelectronics SG3525AN provided by its distributors.

SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16
PWM Regulator, Voltage Mode, 8V to 35V, 100Hz to 400kHz, 0 to 49% Duty Cycle, PDIP-16
PWR SPLY FUNC, PWM CONTROLLER, DIP-16,VS 4.5 TO 35V, IS 14MA, PD 1000MW, VO 5.1V
PWM REGULATOR, 100 TO 400KHZ, PDIP-16; Input Voltage: 35V; Output Voltage: 5.1V; Output Current: 500mA; Supply Voltage Min: 8V; Supply Voltage Max: 35V; Controller I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG3525AN.
  • SG3525AN..
  • SG3525AN...