
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 595-TCAN1042VDQ1 | 279 | 1 | Tube | ||||||||
| Win Source | WS-TCAN1042VDQ1 | 17,000 | 22 | 12h | ||||||||
| Worldway Electronics | TCAN1042VDQ1 | 23,628 | 7 | Tube | 11h | |||||||
| Easev | TCAN1042VDQ1 | 2,794 | 7d | |||||||||
| UnikeyIC | TCAN1042VDQ1 | 85,014 | 18 | Cut Tape | 10h |
Download Texas Instruments TCAN1042VDQ1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments TCAN1042VDQ1 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: