Texas Instruments TCAN1042HGVDRQ1

Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042HGVDRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages10 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
-38.87%

CAD Models

Download Texas Instruments TCAN1042HGVDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.08
$ 1.08
Stock
1,240,885
1,008,711
1,008,711
Authorized Distributors
2
6
6
Interface
CAN
2-Wire, CAN
2-Wire, CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
2.8 V
2.8 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
-
70 µA
70 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042HGVDRQ1.

Related Parts

NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
NXP SemiconductorsTJA1051T/1J
Other Interface ICs; TJA1051T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
NXP SemiconductorsTJA1042T/1J
Other Interface ICs; TJA1042T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
MicrochipATA6560-GAQW
CAN Bus Transceivers; ATA6560-GAQW; MICROCHIP TECHNOLOGY; 5.5 V; 4.5 V; SOIC; 8
MicrochipATA6561-GAQW
CAN Interface Integrated Circuits; MICROCHIP; ATA6561-GAQW; 2.8 V - 5.5 V; CAN; 1.75 mm; SOIC
Texas InstrumentsISO7220BDR
Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TCAN1042HGVDRQ1 provided by its distributors.

Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
e4 TCAN1042 Tape & Reel (TR) CANbus interface driver 120mV 1.75mm 5Mbps -55C~125C
IC TRANSCEIVER 1/1 8SOIC / 1/1 Transceiver CANbus 8-SOIC
CAN 5Mbps Power Down 5V Automotive 8-Pin SOIC T/R
Ethernet Transceiver, 1-Trnsvr, PDSO8
5Mbps Transceiver SOP-8 CAN ICs ROHS
Can Transceiver, 5Mbps, Soic-8; Ic Interface Type:-; No. Of Tx Buffers:1; No. Of Rx Buffers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TCAN1042HGVDRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCAN1042HGVDRQ1 .