NXP Semiconductors TJA1042T/1J

Other Interface ICs; TJA1042T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
$ 0.87
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1042T/1J.

LCSC

Datasheet26 pages15 years ago

IHS

Newark

Inventory History

3 month trend:
+82.93%

CAD Models

Download NXP Semiconductors TJA1042T/1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-05-08
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
NXP SemiconductorsTJA1051T/1J
Other Interface ICs; TJA1051T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
NXP SemiconductorsTJF1051T/3/1J
High-Speed Can Transceiver/ Reel Rohs Compliant: Yes |NXP Semiconductors TJF1051T/3/1J
MicrochipATA6561-GAQW
CAN Interface Integrated Circuits; MICROCHIP; ATA6561-GAQW; 2.8 V - 5.5 V; CAN; 1.75 mm; SOIC
Texas InstrumentsTCAN1042HGVDR
CAN Interface IC Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
MicrochipATA6560-GAQW
CAN Bus Transceivers; ATA6560-GAQW; MICROCHIP TECHNOLOGY; 5.5 V; 4.5 V; SOIC; 8

Descriptions

Descriptions of NXP Semiconductors TJA1042T/1J provided by its distributors.

Other Interface ICs; TJA1042T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
R-PDSO-G8 TJA1042 Tape & Reel (TR) CANbus interface receiver 120mV 4.9mm 5Mbps -40C~150C
CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC
CAN Transceivers 5Mbps 4.5V~5.5V 5mA SOIC8_150MIL
CAN 5Mbps Standby 5V 8-Pin SO T/R Automotive AEC-Q100
CAN 1Mbps Standby 5.5V 8-Pin SOIC T/R
Avnet Japan
5Mbps SOIC-8 CAN Transceivers ROHS
TJA1042T - HIGH-SPEED CAN TRANSCEIVER WITH STANDBY MODE
5Mbps Transceiver SOP-8 CAN ICs ROHS
Can Transceiver, Aec-Q100, 2Mbps, Soic-8; Ic Interface Type:-; No. Of Tx Buffers:-; No. Of Rx Buffers:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C;rohs Compliant: Yes |NXP Semiconductors TJA1042T/1J

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • --TJA1042T/1J
  • 935302719118
  • TJA1042T 1J
  • TJA1042T-1J
  • TJA1042T1J