Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TCAN1042HGVDR

Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
$ 1.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042HGVDR.

Texas Instruments

Datasheet32 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.71%

CAD Models

Download Texas Instruments TCAN1042HGVDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.077
$ 0.945
$ 0.945
Stock
1,533,218
987,242
987,242
Authorized Distributors
4
4
4
Interface
-
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
2.8 V
2.8 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Mount
Surface Mount
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042HGVDR.

Related Parts

NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
NXP SemiconductorsTJA1051T/1J
Other Interface ICs; TJA1051T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
NXP SemiconductorsTJA1042T/1J
Other Interface ICs; TJA1042T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
MicrochipATA6560-GAQW
SMD Multilayer Ceramic Capacitor, AEC-Q200 C Series, 0.1 F, 10%, X7R, 50 V, 0805 [2012 Metric]
MicrochipATA6561-GAQW
CAN Interface Integrated Circuits; MICROCHIP; ATA6561-GAQW; 2.8 V - 5.5 V; CAN; 1.75 mm; SOIC
Texas InstrumentsISO7220BDR
2-channel, 2/0, digital isolator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TCAN1042HGVDR provided by its distributors.

Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Other Interface ICs; TCAN1042HGVDR; TEXAS INSTRUMENTS; 8; 5.5 V; SOIC; 4.5 V
CAN TRANSCEIVER, 5MBPS, SOIC-8; IC Interface Type: -; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCAN1042HGVD(R)
  • TCAN1042HGVDR .