NXP Semiconductors TJA1051T/1J

Other Interface ICs; TJA1051T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
$ 0.692
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1051T/1J.

LCSC

Datasheet25 pages15 years ago

IHS

Newark

Inventory History

3 month trend:
+116%

CAD Models

Download NXP Semiconductors TJA1051T/1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.867
$ 0.867
Stock
619,305
1,809,033
1,809,033
Authorized Distributors
6
6
6
Interface
-
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
2.8 V
2.8 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
SOP
Max Supply Current
70 mA
70 mA
70 mA

Supply Chain

Country of OriginThailand
Introduction Date2011-03-25
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsTJF1051T/3/1J
High-Speed Can Transceiver/ Reel Rohs Compliant: Yes |NXP Semiconductors TJF1051T/3/1J
NXP SemiconductorsTJF1051T/1J
R-PDSO-G8 Tape & Reel (TR) CANbus Active interface transceiver 120mV 4.9mm 5Mbps -40C~125C
NXP SemiconductorsTJA1042T/1J
Other Interface ICs; TJA1042T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsTCAN1042HGVDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
MicrochipATA6560-GAQW
CAN Bus Transceivers; ATA6560-GAQW; MICROCHIP TECHNOLOGY; 5.5 V; 4.5 V; SOIC; 8
MicrochipATA6561-GAQW
CAN Interface Integrated Circuits; MICROCHIP; ATA6561-GAQW; 2.8 V - 5.5 V; CAN; 1.75 mm; SOIC

Descriptions

Descriptions of NXP Semiconductors TJA1051T/1J provided by its distributors.

Other Interface ICs; TJA1051T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
R-PDSO-G8 Tape & Reel (TR) CANbus Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) interface transceiver 120mV 4.9mm 5Mbps -40C~150C
CAN TRANSCEIVER, AEC-Q100, 5MBPS, SOIC-8; IC Interface Type: CAN, Serial; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935303565118
  • TJA1051T 1J
  • TJA1051T/1J.
  • TJA1051T1J