Texas Instruments TCAN1042HGD

Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
$ 1.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042HGD.

Texas Instruments

Datasheet32 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.01%

CAD Models

Download Texas Instruments TCAN1042HGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.687
$ 0.687
Stock
2,985,652
2,210,237
2,210,237
Authorized Distributors
2
6
6
Interface
-
CAN
CAN
Max Supply Voltage
-
5.25 V
5.25 V
Min Supply Voltage
-
4.75 V
4.75 V
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
-
70 mA
70 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042HGD.

Related Parts

NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
NXP SemiconductorsTJA1051T/1J
Other Interface ICs; TJA1051T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
NXP SemiconductorsTJA1042T/1J
Other Interface ICs; TJA1042T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
MicrochipATA6560-GAQW
CAN Bus Transceivers; ATA6560-GAQW; MICROCHIP TECHNOLOGY; 5.5 V; 4.5 V; SOIC; 8
Texas InstrumentsTCAN1042DQ1
Automotive fault-protected CAN transceiver with flexible data-rate 8-SOIC -55 to 125
MicrochipATA6561-GAQW
CAN Interface Integrated Circuits; MICROCHIP; ATA6561-GAQW; 2.8 V - 5.5 V; CAN; 1.75 mm; SOIC

Descriptions

Descriptions of Texas Instruments TCAN1042HGD provided by its distributors.

Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
EAR99 TCAN1042 Tube CANbus interface transceiver 5V 1.75mm 5Mbps -55C~125C
CAN 2Mbps Power Down 5V 8-Pin SOIC Tube
Ethernet Transceiver, 1-Trnsvr, PDSO8
5Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.